+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | ||
Type of wire | assembly | ||
Manufacturer series | ThermoThin | ||
Kind of cable | HookUp Wire | ||
Core structure | stranded | ||
Kind of core | Cu, tinned | ||
Number of cores | 1 | ||
Core diameter | 26AWG | ||
Wire insulation material | ECA fluoropolymer | ||
Insulation colour | violet | ||
Rated voltage | 0.6kV | ||
Package contents | 30.5m | ||
Cable external diameter | 0.76mm | ||
CPR standard | no classification | ||
Package contents - ft | 100ft | ||
Operating temperature | -150...300°C |