+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2926328

Cable; D-Sub 50pin socket,cables; PVC; Len: 2m; grey; Core: Cu; IP54

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2926328

Alternative designations: CABLE-D-50SUB/F/OE/0,25/S/2,0M

TME Symbol:
2926328

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - cables
Wire insulation material
PVC
Cable length
2m
Insulation colour
grey
Core diameter
24AWG
Version
connection 1:1, with earthing
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
12.4mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • cables
  • D-Sub 50pin socket
Gross weight569 g
Certificates
EAN code4046356546911
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2926328
0 in TME stock
Net price for quantities from 1 pcs - 152.51 EURGross price for quantities from 1 pcs - 183.00 EUR
Net price for quantities from 5 pcs - 133.45 EURGross price for quantities from 5 pcs - 160.14 EUR
No. of pieces (Multiplicity: 1)