+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2963721

Automation module: safety relay; 24VAC; 24VDC; IN: 2; PSRclassic

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2963721

Alternative designations: PSR-SCP- 24UC/THC4/2X1/1X2

TME Symbol:
2963721

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Number of inputs
2
Mounting
for DIN rail mounting
Manufacturer series
PSRclassic
Operating temperature
-20...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NC x1, NO x2
IP rating
IP20
Supply voltage
  • 24V AC
  • 24V DC
Gross weight220.28 g
Certificates
EAN code4017918818692
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2963721
4 in TME stock
Net price for quantities from 1 pcs - 202.70 EURGross price for quantities from 1 pcs - 243.23 EUR
Net price for quantities from 5 pcs - 188.22 EURGross price for quantities from 5 pcs - 225.86 EUR
No. of pieces (Multiplicity: 1)