+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2/A.1

Enclosure: multipurpose; X: 57mm; Y: 72mm; Z: 28mm; AL BOX; aluminium


Manufacturer: TEKO

Manufacturer part number:
2/A.1
TME Symbol:
2/A.1

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
57mm
Dimension Y
72mm
Dimension Z
28mm
Manufacturer series
AL BOX
Enclosure material
aluminium
Body colour
grey
Gross weight45 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
2/A.1
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.66 GBPGross price for quantities from 1 pcs - 4.39 GBP
Net price for quantities from 10 pcs - 3.37 GBPGross price for quantities from 10 pcs - 4.04 GBP
Net price for quantities from 50 pcs - 2.96 GBPGross price for quantities from 50 pcs - 3.56 GBP