+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2/B.1

Enclosure: multipurpose; X: 57mm; Y: 72mm; Z: 43mm; AL BOX; aluminium


Manufacturer: TEKO

Manufacturer part number:
2/B.1
TME Symbol:
2/B.1

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
57mm
Dimension Y
72mm
Dimension Z
43mm
Manufacturer series
AL BOX
Enclosure material
aluminium
Body colour
grey
Gross weight56.4 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
2/B.1
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 5.68 USD
Net price for quantities from 50 pcs - 4.22 USDGross price for quantities from 50 pcs - 5.06 USD