+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2C2222A

Transistor: NPN; bipolar; 40V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2C2222A
TME Symbol:
2C2222A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Mounting
SMD
Gross weight0.022 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
2C2222A
0 in TME stock
Net price for quantities from 222 pcs - 1.28 EURGross price for quantities from 222 pcs - 1.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 222.
Multiplicity: 1.