+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CL2FL

Diode: rectifying; THT; 15kV; 120mA; Ifsm: 10A; Ufmax: 26V; 150ns


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
2CL2FL
TME Symbol:
2CL2FL-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
15kV
Load current
0.12A
Semiconductor structure
single diode
Max. forward impulse current
10A
Max. forward voltage
26V
Reverse recovery time
150ns
Body dimensions
Ø4.2x15mm
Features of semiconductor devices
  • high voltage
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
2CL2FL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.58 EURGross price for quantities from 1 pcs - 3.10 EUR
Net price for quantities from 5 pcs - 2.33 EURGross price for quantities from 5 pcs - 2.79 EUR
Net price for quantities from 25 pcs - 2.05 EURGross price for quantities from 25 pcs - 2.46 EUR
Net price for quantities from 100 pcs - 1.86 EURGross price for quantities from 100 pcs - 2.24 EUR
Net price for quantities from 250 pcs - 1.73 EURGross price for quantities from 250 pcs - 2.08 EUR
Net price for quantities from 1000 pcs - 1.67 EURGross price for quantities from 1000 pcs - 2.00 EUR
Net price for quantities from 2000 pcs - 1.60 EURGross price for quantities from 2000 pcs - 1.92 EUR