+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CL72A

Diode: rectifying; THT; 10kV; 5mA; Ifsm: 500mA; Ufmax: 36V; Ir: 2uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
2CL72A
TME Symbol:
2CL72A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
10kV
Load current
5mA
Semiconductor structure
single diode
Max. forward impulse current
0.5A
Max. forward voltage
36V
Max. load current
50mA
Leakage current
2µA
Reverse recovery time
80ns
Body dimensions
Ø2.5x10mm
Features of semiconductor devices
  • high voltage
  • ultrafast switching
Gross weight0.216 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
2CL72A
3666 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 18000 pcs - 0.08 USDGross price for quantities from 18000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 6 000 pcs