+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CL85

Diode: rectifying; THT; 16kV; 50mA; Ifsm: 3A; Ufmax: 60V; Ir: 2uA

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
2CL85
TME Symbol:
2CL85-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
16kV
Load current
50mA
Semiconductor structure
single diode
Max. forward impulse current
3A
Max. forward voltage
60V
Leakage current
2µA
Reverse recovery time
100ns
Body dimensions
Ø3x12mm
Features of semiconductor devices
  • high voltage
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
2CL85
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.35 USD
Net price for quantities from 10000 pcs - 0.27 USDGross price for quantities from 10000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.