+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2ED300C17STROHSBPSA1

Module: gate driver board; IGBT half-bridge; AG-EICE; PCB; 1.7kV

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
2ED300C17STROHSBPSA1
TME Symbol:
2ED300C17-ST

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
gate driver board
Topology
IGBT half-bridge
Case
AG-EICE
Application
for medium and high power application
Mounting
PCB
Operating temperature
-40...85°C
Technology
EiceDRIVER™
Voltage class
1.7kV
Frequency
60kHz
Output current
30A
Kind of output
IGBT driver
Supply voltage
  • 14...16V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight100 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
2ED300C17STROHSBPSA1
0 in TME stock
Net price for quantities from 1 pcs - 273.00 EURGross price for quantities from 1 pcs - 327.60 EUR
Net price for quantities from 3 pcs - 246.00 EURGross price for quantities from 3 pcs - 295.20 EUR
Net price for quantities from 12 pcs - 217.00 EURGross price for quantities from 12 pcs - 260.41 EUR
No. of pieces (Multiplicity: 1)