+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

8.06.11 2MM ADAPTER

Adapter: extension module; 20pin 2mm,JTAG 20pin; Kit: adapter


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.06.11 2MM ADAPTER
TME Symbol:
2MM-ADAPTER

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of adapter for programmers
extension module
Connection
20pin 2mm, JTAG 20pin
Kit contents
adapter
Gross weight0.5 g
Certificates
See other products in this category: Programmer accessories SEGGER MICROCONTROLLER,
*
8.06.11 2MM ADAPTER
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.65 EURGross price for quantities from 1 pcs - 75.17 EUR
Net price for quantities from 3 pcs - 59.19 EURGross price for quantities from 3 pcs - 71.03 EUR