+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N1481

Transistor: NPN; bipolar; 40V; 1.5A; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N1481
TME Symbol:
2N1481

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
1.5A
Power dissipation
1W
Mounting
THT
Gross weight0.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N1481
0 in TME stock
Net price for quantities from 14 pcs - 19.72 GBPGross price for quantities from 14 pcs - 23.66 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 14.
Multiplicity: 1.