+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N1482

Transistor: NPN; bipolar; 55V; 1.5A; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N1482
TME Symbol:
2N1482

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
55V
Collector current
1.5A
Power dissipation
1W
Mounting
THT
Gross weight0.62 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N1482
0 in TME stock
Net price for quantities from 8 pcs - 40.10 EURGross price for quantities from 8 pcs - 48.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.