+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N1890

Transistor: NPN; bipolar; 60V; 500mA; 800mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N1890
TME Symbol:
2N1890

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.5A
Power dissipation
0.8W
Mounting
THT
Gross weight0.52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N1890
0 in TME stock
Net price for quantities from 17 pcs - 18.70 EURGross price for quantities from 17 pcs - 22.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 17.
Multiplicity: 1.