+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N2102

Transistor: PNP; bipolar; 65V; 1A; 5W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N2102
TME Symbol:
2N2102

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
1A
Power dissipation
5W
Mounting
THT
Gross weight0.96 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N2102
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 13.
Multiplicity: 1.
Net price for quantities from 13 pcs - 21.68 GBPGross price for quantities from 13 pcs - 26.01 GBP