+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N2604UB

Transistor: PNP; bipolar; 60V; 30mA; 400mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N2604UB
TME Symbol:
2N2604UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
30mA
Power dissipation
0.4W
Mounting
SMD
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N2604UB
0 in TME stock
Net price for quantities from 5 pcs - 81.47 USDGross price for quantities from 5 pcs - 97.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.