+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3494

Transistor: PNP; bipolar; 80V; 100mA; 600mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3494
TME Symbol:
2N3494

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
0.1A
Power dissipation
0.6W
Mounting
THT
Gross weight0.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N3494
0 in TME stock
Net price for quantities from 12 pcs - 27.19 EURGross price for quantities from 12 pcs - 32.62 EUR
No. of pieces (Multiplicity: 1)