+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3496

Transistor: PNP; bipolar; 80V; 600mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3496
TME Symbol:
2N3496

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Power dissipation
0.6W
Gross weight0.47 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N3496
0 in TME stock
Net price for quantities from 12 pcs - 26.91 EURGross price for quantities from 12 pcs - 32.30 EUR
No. of pieces (Multiplicity: 1)