+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3497

Transistor: PNP; bipolar; 120V; 400mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3497
TME Symbol:
2N3497

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
120V
Power dissipation
0.4W
Case
TO18
Mounting
THT
Frequency
150MHz
Gross weight0.48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N3497
0 in TME stock
Net price for quantities from 12 pcs - 31.46 USDGross price for quantities from 12 pcs - 37.75 USD
No. of pieces (Multiplicity: 1)