+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3498

Transistor: NPN; bipolar; 100V; 500mA; 1W; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3498
TME Symbol:
2N3498

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
0.5A
Power dissipation
1W
Case
TO39
Mounting
THT
Gross weight0.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N3498
0 in TME stock
Net price for quantities from 24 pcs - 12.75 EURGross price for quantities from 24 pcs - 15.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.