+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3499

Transistor: NPN; bipolar; 100V; 500mA; 1W; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3499
TME Symbol:
2N3499

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
0.5A
Power dissipation
1W
Case
TO39
Mounting
THT
Gross weight0.93 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N3499
0 in TME stock
Net price for quantities from 25 pcs - 12.21 EURGross price for quantities from 25 pcs - 14.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.