+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3628

Transistor: NPN; bipolar; 40V; 5A; 7W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3628
TME Symbol:
2N3628

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
5A
Power dissipation
7W
Mounting
THT
Gross weight1.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N3628
0 in TME stock
Net price for quantities from 13 pcs - 28.63 USDGross price for quantities from 13 pcs - 34.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 13.
Multiplicity: 1.