+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3635

Transistor: PNP; bipolar; 140V; 1W; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3635
TME Symbol:
2N3635

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
140V
Power dissipation
1W
Case
TO39
Mounting
THT
Gross weight0.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N3635
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 38.
Multiplicity: 1.
Net price for quantities from 38 pcs - 9.30 USDGross price for quantities from 38 pcs - 11.16 USD