+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3719

Transistor: PNP; bipolar; 40V; 3A; 6W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3719
TME Symbol:
2N3719

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
6W
Mounting
THT
Gross weight0.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N3719
0 in TME stock
Net price for quantities from 20 pcs - 13.40 GBPGross price for quantities from 20 pcs - 16.07 GBP
No. of pieces (Multiplicity: 1)