+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3739

Transistor: NPN; bipolar; 300V; 1A; 20W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3739
TME Symbol:
2N3739

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
1A
Power dissipation
20W
Mounting
THT
Gross weight0.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N3739
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 9.
Multiplicity: 1.
Net price for quantities from 9 pcs - 36.54 EURGross price for quantities from 9 pcs - 43.84 EUR