+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3740A

Transistor: PNP; bipolar; 60V; 10A; 25W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3740A
TME Symbol:
2N3740A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
10A
Power dissipation
25W
Case
TO66
Mounting
THT
Gross weight0.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N3740A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.
Net price for quantities from 11 pcs - 24.02 GBPGross price for quantities from 11 pcs - 28.83 GBP