+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3747

Transistor: PNP; bipolar; 40V; 5A; 30W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3747
TME Symbol:
2N3747

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
5A
Power dissipation
30W
Gross weight0.48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N3747
0 in TME stock
Net price for quantities from 2 pcs - 188.02 GBPGross price for quantities from 2 pcs - 225.63 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.