+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3810

Transistor: PNP; bipolar; 60V; 50mA; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3810
TME Symbol:
2N3810

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
50mA
Power dissipation
0.35W
Mounting
THT
Gross weight0.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N3810
0 in TME stock
Net price for quantities from 22 pcs - 13.91 EURGross price for quantities from 22 pcs - 16.69 EUR
No. of pieces (Multiplicity: 1)