+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3838

Transistor: NPN / PNP; bipolar; 40V; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3838
TME Symbol:
2N3838

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN / PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Power dissipation
0.35W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Complementary transistors MICROCHIP TECHNOLOGY,
*
2N3838
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.
Net price for quantities from 7 pcs - 47.44 EURGross price for quantities from 7 pcs - 56.93 EUR