+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2N3838/TR

Transistor: NPN / PNP; bipolar; 40V; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3838/TR
TME Symbol:
2N3838/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN / PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Power dissipation
0.35W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Complementary transistors MICROCHIP TECHNOLOGY,
*
2N3838/TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 7.
Multiple of: 1.
Net price for quantities from 7 pcs - 52.80 USDGross price for quantities from 7 pcs - 63.36 USD