+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3867

Transistor: PNP; bipolar; 40V; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3867
TME Symbol:
2N3867

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Power dissipation
1W
Mounting
THT
Gross weight0.64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N3867
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 29.
Multiplicity: 1.
Net price for quantities from 29 pcs - 12.14 USDGross price for quantities from 29 pcs - 14.57 USD