+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4204

Thyristor: stud; 800V; 5A; screw; Ifsm: 100A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4204
TME Symbol:
2N4204

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of thyristor
stud
Max. off-state voltage
0.8kV
Load current
5A
Mounting
screw
Max. forward impulse current
100A
Gross weight9.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT thyristors MICROCHIP TECHNOLOGY,
*
2N4204
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 255.33 USDGross price for quantities from 2 pcs - 306.39 USD