+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4233A

Transistor: NPN; bipolar; 80V; 5A; 75W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4233A
TME Symbol:
2N4233A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
5A
Power dissipation
75W
Mounting
THT
Gross weight0.86 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N4233A
0 in TME stock
Net price for quantities from 13 pcs - 28.91 USDGross price for quantities from 13 pcs - 34.70 USD
No. of pieces (Multiplicity: 1)