+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4240

Transistor: NPN; bipolar; 300V; 2A; 35W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4240
TME Symbol:
2N4240

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
2A
Power dissipation
35W
Mounting
THT
Gross weight0.38 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N4240
0 in TME stock
Net price for quantities from 9 pcs - 42.02 USDGross price for quantities from 9 pcs - 50.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 9.
Multiplicity: 1.