+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4449

Transistor: NPN; bipolar; 20V; 360mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4449
TME Symbol:
2N4449

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
20V
Power dissipation
0.36W
Mounting
THT
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N4449
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 26.
Multiplicity: 1.
Net price for quantities from 26 pcs - 11.68 EURGross price for quantities from 26 pcs - 14.01 EUR