+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4854

Transistor: NPN / PNP; bipolar; 40V; 600mA; 600mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4854
TME Symbol:
2N4854

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN / PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
0.6A
Power dissipation
0.6W
Gross weight0.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Complementary transistors MICROCHIP TECHNOLOGY,
*
2N4854
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 14.
Multiplicity: 1.
Net price for quantities from 14 pcs - 24.79 USDGross price for quantities from 14 pcs - 29.75 USD