+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4900

Transistor: PNP; 1A; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4900
TME Symbol:
2N4900

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector current
1A
Case
TO66
Gross weight0.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N4900
0 in TME stock
Net price for quantities from 9 pcs - 41.41 USDGross price for quantities from 9 pcs - 49.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 9.
Multiplicity: 1.