+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4903

Transistor: PNP; bipolar; 80V; 5A; 87.5W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4903
TME Symbol:
2N4903

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
5A
Power dissipation
87.5W
Case
TO3
Mounting
THT
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N4903
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.
Net price for quantities from 8 pcs - 47.53 USDGross price for quantities from 8 pcs - 57.03 USD