+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4911

Transistor: NPN; 60V; 4A; 25W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4911
TME Symbol:
2N4911

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
60V
Collector current
4A
Power dissipation
25W
Gross weight0.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N4911
0 in TME stock
Net price for quantities from 12 pcs - 29.40 USDGross price for quantities from 12 pcs - 35.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.