+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4914

Transistor: NPN; 60V; 5A; 88W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4914
TME Symbol:
2N4914

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
60V
Collector current
5A
Power dissipation
88W
Case
TO3
Gross weight4.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N4914
0 in TME stock
Net price for quantities from 6 pcs - 68.50 USDGross price for quantities from 6 pcs - 82.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.