+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4915

Transistor: PNP; bipolar; 80V; 5A; 88W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4915
TME Symbol:
2N4915

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
5A
Power dissipation
88W
Case
TO3
Mounting
THT
Gross weight14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N4915
0 in TME stock
Net price for quantities from 6 pcs - 54.71 EURGross price for quantities from 6 pcs - 65.66 EUR
No. of pieces (Multiplicity: 1)