+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4958

Transistor: PNP

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4958
TME Symbol:
2N4958

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Mounting
SMD
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N4958
0 in TME stock
Net price for quantities from 11 pcs - 32.99 USDGross price for quantities from 11 pcs - 39.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.