+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5006

Transistor: PNP; bipolar; 80V; 10A; 100W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5006
TME Symbol:
2N5006

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
10A
Power dissipation
100W
Gross weight1.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N5006
0 in TME stock
Net price for quantities from 1 pcs - 502.10 USDGross price for quantities from 1 pcs - 602.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.