+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5147

Transistor: PNP; bipolar; 80V; 2A; 7W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5147
TME Symbol:
2N5147

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
2A
Power dissipation
7W
Mounting
THT
Gross weight0.87 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N5147
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Net price for quantities from 20 pcs - 16.20 EURGross price for quantities from 20 pcs - 19.44 EUR