+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5148

Transistor: PNP; bipolar; 80V; 7W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5148
TME Symbol:
2N5148

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Power dissipation
7W
Gross weight0.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N5148
0 in TME stock
Net price for quantities from 20 pcs - 18.15 USDGross price for quantities from 20 pcs - 21.78 USD
No. of pieces (Multiplicity: 1)