+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5322E3

Transistor: PNP; bipolar; 75V; 2A; 10W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5322E3
TME Symbol:
2N5322E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
75V
Collector current
2A
Power dissipation
10W
Mounting
THT
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N5322E3
0 in TME stock
Net price for quantities from 19 pcs - 16.04 EURGross price for quantities from 19 pcs - 19.25 EUR
No. of pieces (Multiplicity: 1)