+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5323

Transistor: PNP; bipolar; 50V; 2A; 10W; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5323
TME Symbol:
2N5323

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
2A
Power dissipation
10W
Case
TO39
Mounting
THT
Gross weight1.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N5323
0 in TME stock
Net price for quantities from 12 pcs - 25.64 EURGross price for quantities from 12 pcs - 30.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.