+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5337

Transistor: NPN; bipolar; 80V; 5A; 6W; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5337
TME Symbol:
2N5337

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
5A
Power dissipation
6W
Case
TO39
Mounting
THT
Frequency
30MHz
Gross weight1.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N5337
0 in TME stock
Net price for quantities from 27 pcs - 13.35 USDGross price for quantities from 27 pcs - 16.02 USD
No. of pieces (Multiplicity: 1)