+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5405

Transistor: PNP; bipolar; 100V; 5A; 7.5W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5405
TME Symbol:
2N5405

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
5A
Power dissipation
7.5W
Mounting
THT
Gross weight1.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N5405
0 in TME stock
Net price for quantities from 14 pcs - 21.62 EURGross price for quantities from 14 pcs - 25.94 EUR
No. of pieces (Multiplicity: 1)