+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5415S

Transistor: PNP; bipolar; 200V; 750mW; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5415S
TME Symbol:
2N5415S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
200V
Power dissipation
0.75W
Case
TO39
Mounting
THT
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N5415S
0 in TME stock
Net price for quantities from 11 pcs - 23.75 GBPGross price for quantities from 11 pcs - 28.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.